Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoBTLS32551
Order Code4290808
Product RangeBTLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €66.580 |
5+ | €64.710 |
10+ | €60.500 |
Price for:Each
Minimum: 1
Multiple: 1
€66.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoBTLS32551
Order Code4290808
Product RangeBTLS Series
Technical Datasheet
Thermometer TypeBimetal
Sensing Temperature Min0°F
Sensing Temperature Max240°F
Product RangeBTLS Series
SVHCTo Be Advised
Product Overview
BTLS32551 is a series BTL side reading bimetal thermometer. This is a great fit for tight, compact areas. This horizontally mounted thermometer face upright to allow quick and easy measurements. Typical applications include tank or vessel monitoring.
- Bimetal thermometer, 2-1/2" stem, range 0 to 240°F
- Left-side connection
- Dial face positioned for horizontal mounting
- Scratch resistant lens
- 304 SS wetted material
- Glass lens
- Accuracy of ±1% FS
- Ambient temperature limits range from -40 to 392°F (-40 to 200°C)
- 3" dial size and resolution of <lt/> 2% of scale
- 1/2˝ NPT process connection
Technical Specifications
Thermometer Type
Bimetal
Sensing Temperature Max
240°F
SVHC
To Be Advised
Sensing Temperature Min
0°F
Product Range
BTLS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796