Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoBTM32510D
Order Code4290826
Product RangeBTM3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €85.350 |
5+ | €82.960 |
10+ | €77.560 |
Price for:Each
Minimum: 1
Multiple: 1
€85.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoBTM32510D
Order Code4290826
Product RangeBTM3 Series
Technical Datasheet
Thermometer TypeBimetal
Sensing Temperature Min-17.8°C
Sensing Temperature Max93.3°C
Product RangeBTM3 Series
SVHCTo Be Advised
Product Overview
BTM32510D is a series BTM3 maximum/minimum bimetal thermometer accurately measures the current temperature along with a maximum read or minimum read temperatures. Typical applications include oven monitoring and refrigerators.
- Range of 0 to 200°F, 2-1/2" stem
- Pointer follower indicates max or min temperature the process reached
- 304 SS wetted materials
- 300 SS housing material
- Scratch resistant glass lens
- Accuracy of ±1%
- 3˝ dial size
- 1/2˝ NPT Process Connection
- 2° resolution
Technical Specifications
Thermometer Type
Bimetal
Sensing Temperature Max
93.3°C
SVHC
To Be Advised
Sensing Temperature Min
-17.8°C
Product Range
BTM3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476