Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCBT175031
Order Code4290861
Product RangeCBT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €98.860 |
5+ | €96.090 |
10+ | €89.840 |
Price for:Each
Minimum: 1
Multiple: 1
€98.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoCBT175031
Order Code4290861
Product RangeCBT Series
Technical Datasheet
Thermometer TypeBimetal
Sensing Temperature Min25°F
Sensing Temperature Max125°F
Product RangeCBT Series
SVHCTo Be Advised
Product Overview
CBT175031 is a series CBT clip-on thermometer designed to monitor the temperatures of products while they are cooking in pots, kettles, or other food preparation equipment. Typical applications include food preparation monitoring, fryers or other kitchen equipment.
- Clip-on bimetal thermometer, range 25 to 125°F, 5" stem
- Adjustable clip for easy mounting in pots or kettles
- Reference pointer
- Series 300 SS housing material
- Glass lens
- Accuracy of ±1%
- Ambient temperature limits range from 15 to 300°F (-10 to 150°C)
- 2° resolution
Technical Specifications
Thermometer Type
Bimetal
Sensing Temperature Max
125°F
SVHC
To Be Advised
Sensing Temperature Min
25°F
Product Range
CBT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039