Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.080 |
5+ | €59.360 |
10+ | €55.500 |
Price for:Each
Minimum: 1
Multiple: 1
€61.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DAFA-1 is an air flow indicator and alarm alerts users of low conditions in pipes utilizing a thin, field trimmable vane to sense the air flow rate. An 85dB audible buzzer alternates with a bright red LED to alert users when the air flow rate drops, indicating low or no flow in the pipe. The DAFA is battery powered to provide versatility for where it can be installed, and offers a yellow LED to indicate a low battery. This device is ideal for monitoring radon mitigation systems by detecting a loss of air flow in the pipe and providing a signal to homeowners if the fan has stopped operating. Application includes radon mitigation systems, air flow monitoring in 3˝ and 4˝ pipes.
- Simple and quick installation
- Field trimmable vane included to allow unit to be used in 3˝ and 4˝ pipes
- Audible and visual alarms
- Battery-operated with up to 5 year battery life and low battery warning
- Clean air service, at least 85dB at 1 foot distance audible alarm
- Red LED for no flow alarm, yellow LED for low battery visual alarm
- ABS, polycarbonate, rare earth magnet wetted materials
- Vertical mounting orientation
- Temperature limits range from 0 to 50°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934