Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDBTA3122
Order Code4290891
Product RangeDBT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €106.630 |
5+ | €103.640 |
10+ | €96.900 |
Price for:Each
Minimum: 1
Multiple: 1
€106.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDBTA3122
Order Code4290891
Product RangeDBT Series
Technical Datasheet
Thermometer TypeBimetal
Sensing Temperature Min-50°C
Sensing Temperature Max70°C
Product RangeDBT Series
SVHCTo Be Advised
Product Overview
DBTA3122 is a series DBT digital solar-powered bimetal thermometer. It takes the guesswork out of temperature measurement. Typical applications include boiler or chiller temperature monitoring, HVAC duct monitoring.
- Range from -58 to 158°F (-50 to 70°C), 12 stem
- Field selectable °F or °C temperature units
- 0.1° resolution
- Adjustable dial position
- 304 SS wetted materials
- 300 SS housing material
- Glass lens
- 3˝ dial size and 15s response time
- 1/2˝ NPT-adjustable angle process connection
- 3-1/2 digit LCD display
Technical Specifications
Thermometer Type
Bimetal
Sensing Temperature Max
70°C
SVHC
To Be Advised
Sensing Temperature Min
-50°C
Product Range
DBT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.430913