Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDCT506A
Order Code4286058
Product RangeDCT500A Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €212.690 |
| 5+ | €206.730 |
| 10+ | €193.270 |
Price for:Each
Minimum: 1
Multiple: 1
€212.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCT506A
Order Code4286058
Product RangeDCT500A Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs6
No. of Digital Inputs-
No. of Digital Outputs-
Product RangeDCT500A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DCT506A is a series DCT500A low cost timer controller designed to provide continuous or on-demand cleaning for receivers and pulse jet systems. Typical applications include dust collection, pneumatic conveying and cement batch plants.
- 6 number of channel
- Simple and easy to use design
- 102-132VAC 50 or 60Hz power requirements
- 2.5W power consumption
- 3A max per channel solenoid supply
- Temperature limits from -40 to 140°F (-40 to 60°C)
- cULus compliance
- Optional weatherproof enclosure available
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
-
Product Range
DCT500A Series
No. of Analogue Outputs
6
No. of Digital Outputs
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate