Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,614.000 |
5+ | €2,541.000 |
10+ | €2,375.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,614.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDFC-37010-V-ALA2
Order Code4288746
Technical Datasheet
SVHCTo Be Advised
Product Overview
DFC-37010-V-ALA2 is a DFC series digital flow controller which combines a straight tube sensor with a restrictor flow element to provide accurate readings and control. Simultaneous displays of mass flow, volumetric flow, pressure and temperature parameters promote applications in a variety of industries. Application includes gas flow measurement, gas flow control, operating pumps and valves, process equipment, vacuum process, scientific and analytical, bioreactors and surface depositions.
- 0 to 1000 mL/min range, low flow body size, fluor elastomer seal material
- 1/8˝ compression (very low, low) fittings, LED display, 120 psig (8.27bar) pressure limits
- 0 to 5VDC default output signal range, power supply range from 12 to 26VDC
- RS-232 default (RS-485 display selectable) digital interface
- Able to quickly see changes due to fast <lt/>20 ms response rate
- Simple setup using configuration/calibration software
- Works for a variety of application with up to 90 different user selectable gases and gas mixes
- Meet application requirements with high accuracy and repeatability
- 316 SS, 416 SS, high temperature polyamide, alumina ceramic, epoxy, silicone, glass, gold
- Temperature limits range from -10 to 60°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360777