Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDPC-BCS
Order Code4289344
Product RangeDPC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €143.87 |
| 5+ | €139.84 |
| 10+ | €130.74 |
Price for:Each
Minimum: 1
Multiple: 1
€143.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDPC-BCS
Order Code4289344
Product RangeDPC Series
Technical Datasheet
Supply Voltage24V
Response Time-
Power Consumption3VA
Product RangeDPC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DPC-BCS is a 24VAC/DC duplexing pump controller. This is used where two pumps are required to alternate to provide equal run time on each. Alternating loads allows for equal wear on both pumps lengthening their operation life. The controlled relay alternates each time the control switch opens. Two LED indicators show the load that is energized by the SPDT output relay. The DPC-ACS model is a standard duplexing controller providing the automatic alternating sequence. The DPC-ACL offers the same automatic sequencing as well as A-B or B-A sequence lock selectable by a three-position toggle switch.
- 120VAC/DC, 240VAC or 24VAC/DC power requirement
- 3VA (approximate) power consumption
- Operating temperature limits from -4 to 131°F (-20 to 55°C)
- SPDT switch type and 1mA switching current
- (2) LED’s show active output relay indicators
- Polycarbonate dust cover enclosure
- Agency approvals are cUR, UR
Technical Specifications
Supply Voltage
24V
Power Consumption
3VA
SVHC
No SVHC (25-Jun-2025)
Response Time
-
Product Range
DPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001