Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €205.360 |
5+ | €199.600 |
10+ | €186.610 |
20+ | €182.880 |
Product Information
Product Overview
DW-USB-6 is a series DW-USB compact USB data logger allows users to monitor temperature, humidity, dew point, voltage, current, or carbon monoxide almost anywhere, and then download stored data by simply plugging the module directly into a PC’s USB port. The compact housing can resist moisture up to IP67 when the protective cap is attached, and has built in LED’s to indicate an alarm has been met or the battery is low. Typical applications include calibration labs, environmental chambers, pharmaceutical plants and storage warehouses. With supplied probe: 32 to 752°F (0 to 400°C), J-type: -202 to 1652°F (-130 to 900°C);, K-type: -328 to 2372°F (-200 to 1300°C); T-type: -328 to 662°F (-200 to 350°C).
- External thermocouple input
- Meets IP67 standards when the protective cap is fitted
- All in one unit plugs into PC with no cable required
- LED status indicators for visual confirmation
- Stop on memory full sampling mode
- 3.6V 1/2AA lithium metal battery, included, user replaceable
- ABS plastic blend housing
- Programmable high/low alarm
- USB port interface
Technical Specifications
Thermocouple
-
USB
To Be Advised
1 Channel
0
0
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate