Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,035.000 |
5+ | €1,006.000 |
10+ | €940.520 |
Price for:Each
Minimum: 1
Multiple: 1
€1,035.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
FCLS-01 is a flush capacitance level switch ideal for level measurement of liquids and bulk solids to trigger an alarm or close a filler inlet. No probe design allows for installation where space is constrained or where material flow or material build-up would damage a probe. With no moving parts, this level switch assures no jams, no wear, nothing to break, and no maintenance. Comes standard with IP65 housing with a maximum pressure limit of 285psi (19.7bar).
- 304 SS wetted materials, PTFE insulated materials
- Pressure limit of 285psi (19.7bar)
- Power requirements of 110 or 220VAC
- 2W power consumption and aluminium, painted enclosure
- IP65 enclosure rating and SPDT switch type
- Electrical rating is 3A at 250VAC
- Screw terminals electrical connections and side mount orientation
- 2 x 1/2˝ female NPT conduit connection
- 0 to 6s time delay
- Selectable fail high or fail low, 1 to 20pF adjustable sensitivity
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.220506