Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €88.850 |
5+ | €86.360 |
10+ | €80.740 |
Price for:Each
Minimum: 1
Multiple: 1
€88.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
FS-2-BSPT is a series FS-2 paddle flow switch with 1" male BSPT process connection. This vane flow switch offers an economical flow proving solution. The FS-2 paddles are adjustable to fit 1 to 8˝ size pipe. Typical applications boiler flow proving, hot water heaters, chillers, cooling lines, machinery and liquid transfer systems.
- Field adjustable set point adjustment screw allows for easy flow switch modification
- Custom application set points enabled by field adjustable vane layers
- Aluminium weatherproof housing permits outdoor installation
- NEMA 4 (IP64) rated
- SPDT snap switch
- Switch must be installed vertically on horizontal pipe runs
- Temperature limit of 230°F (110°C), pressure limit of 145psig (10bar)
- SS vane, forged brass body and tin-bronze bellow
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.861826