Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoFSW2-DNPN-20.
Order Code4285598
Product RangeFSW2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €149.620 |
5+ | €142.140 |
10+ | €134.660 |
Price for:Each
Minimum: 1
Multiple: 1
€149.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoFSW2-DNPN-20.
Order Code4285598
Product RangeFSW2 Series
Technical Datasheet
Level Switch TypeFree Floating Level Switch
Sensor Body MaterialPP (Polypropylene)
Media TypeAlcohol, Liquid, Oil, Water
Output Current10A
Process Connection Type-
Operating Pressure Max29psi
Housing MaterialPP (Polypropylene)
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFSW2 Series
Technical Specifications
Level Switch Type
Free Floating Level Switch
Media Type
Alcohol, Liquid, Oil, Water
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
50°C
Sensor Body Material
PP (Polypropylene)
Output Current
10A
Operating Pressure Max
29psi
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
FSW2 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.79807