Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoGSTA-C-LCD
Order Code4291199
Product RangeGSTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €290.140 |
| 5+ | €282.010 |
| 10+ | €263.660 |
Price for:Each
Minimum: 1
Multiple: 1
€290.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoGSTA-C-LCD
Order Code4291199
Product RangeGSTA Series
Technical Datasheet
Gas TypeCarbon Monoxide
Particle Count Max500ppm
Accuracy2%
Sampling Method-
Product RangeGSTA Series
SVHCTo Be Advised
Product Overview
GSTA-C-LCD is a series GSTA carbon monoxide gas transmitter monitors gas concentrations in mechanical rooms, underground parking garages and loading docks. The carbon monoxide transmitter is used to measure the exhaust of gasoline engines. The Series GSTA features field selectable current and voltage outputs protocol, allowing gas sensing solutions that can be used with almost any building management controller.
- Wall mount transmitter
- Available with LCD display
- Easy field maintenance with industrial grade replaceable sensors
- Reduced inventory of units with field selectable outputs
- Switch selectable range 200 or 500 PPM
- 1PPM resolution
- Temperature limit range from -4 to 122°F (-20 to 50°C)
- UV resistant glass filled polycarbonate housing
- IP64 rated
- Span and zero adjustment via onboard push-buttons or using optional A-449 display
Technical Specifications
Gas Type
Carbon Monoxide
Accuracy
2%
Product Range
GSTA Series
Particle Count Max
500ppm
Sampling Method
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001