Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €556.680 |
5+ | €541.070 |
10+ | €505.860 |
Price for:Each
Minimum: 1
Multiple: 1
€556.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
GVS-112 is a GVS series globe valve switch. It offers accurate flow detection with 1% repeatability and external adjustability over a broad range of flow settings for compatible liquids. Application includes detection of improper flow rates in high volume lubrication, low flow detection in cooling lines, flow detection in process systems.
- 5.0 to 15.0GPM (18.9 to 56.8LPM) actuation set point range
- Externally adjustable flow set point
- Durable construction delivers long-life reliability in either water or oil
- Ample space for flow to pass keep pressure drop low
- Bronze housing wetted material, pressure limits is 400 psig (27 bar) at 38°C
- Accuracy is ±10%, 1% maximum deviation repeatability, SPDT switch type
- 18 AWG, 24˝ (61 cm), polymeric lead wires electrical connections
- 1˝ female NPT process connections
- Temperature limits range from -29 to 93°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate