Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €888.820 |
5+ | €863.910 |
10+ | €807.680 |
Product Overview
HFB-3-15 is a series HF in-line flow monitor, a ruggedly constructed and ideal for direct measurement for a range of compatible gases, oil or water based liquids. This series is designed based on a floating orifice disk and variable area flow measurement. Flowing media forces linear motion of the orifice disk and a ring shaped magnet which ride on a tapered centre shaft. The transfer magnet drives a clearly visible magnet follower located outside the flow tube, and a ring on the magnet follower indicates flow rate on the direct reading scale. Typical applications include setting pressure relief valves, fluid handling equipment, detecting low-flow rates for lubricating liquids, pulp and paper, industrial maintenance, fluid power, heating loop flow.
- In-line flow monitor, 3/4" female NPT,2-15 GPM 7.5-55 LPM water
- Unique design allows accurate performance with fluid viscosities up to 500 SSU
- Increased application versatility with no inlet or outlet straight plumbing requirement
- Can be mounted horizontally, vertically, or inverted
- Rugged construction allows for high pressure and temperature rating for long operation life
- Temperature limits is 240°F (116°C)
- Accuracy is ±2% FS
- Repeatability is ±1% of FS
Technical Specifications
2GPM (US)
-
2%
To Be Advised
19.05mm
15GPM (US)
-
HF Series
3500psi
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate