Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,830.000 |
5+ | €5,667.000 |
10+ | €5,298.000 |
Product Information
Product Overview
IEFB-SN-CND-R10-LCD-COM is a series IEFB field-adjustable insertion thermal energy meter that uses electromagnetic technology to accurately and reliably measure fluid velocity and energy consumption. The energy meter is simple to install and incorporates a temperature meter and calculator into a single unit. The IEFB incorporates a temperature meter and a calculator into a single unit. The LCD display provides clear readings of the meter’s values, including temperature and energy consumption, making it ideal for installation on chillers, boilers, and other heating and cooling applications. The high measuring accuracy and long lifetime keeps annual operating costs at a minimum.
- Range 0 to 20ft/s (0 to 6m/s)
- Standard accuracy 100 to 900mm pipe; 1% FS
- 1" male NPT process connection
- 1/2" female NPT housing electrical connection
- 2 x 3metre PT temperature sensors with hot-tap thermowells
- Integral LCD display and BACnet or Modbus® communications protocol (display selectable) option
- Reduce installation costs with flow, temperature sensors & calculator delivered in one preprogramed
- Maintain system energy efficiency with high performance accuracy
- Quick and easy ordering and set up with setup wizard and installation tool
- No moving parts to wear or break and electrodes that discourage fouling
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate