Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDWYER
Manufacturer Part NoKS-0306
Order Code4287144
Technical Datasheet
SVHCNo SVHC (14-Jun-2023)
Product Overview
KS-0306 is a KS series irreversible temperature label. It is an ideal solution to monitor and verify temperature specific operations such as climate conditions during storage and transit. The label is produced in a variety of temperature points and sizes and permanently darken when exposed at or above the indicated temperature point. The label is self-adhesive and resist oil, water, and steam, which allows them to be placed on any smooth surface quickly and easily.
- Temperature range from 171 to 193°C, 340 to 379°F
- 5 level clock label
Technical Specifications
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536