Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoLPTK-01
Order Code4287402
Product RangeLPTK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €54.070 |
5+ | €52.550 |
10+ | €49.130 |
20+ | €48.150 |
Price for:Each
Minimum: 1
Multiple: 1
€54.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoLPTK-01
Order Code4287402
Product RangeLPTK Series
Technical Datasheet
Pressure Measuring Range0Inch-H2O to 15Inch-H2O
Resolution (in H2O)-
Accuracy3%
Response Time-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeLPTK Series
SVHCTo Be Advised
Product Overview
LPTK-01 is a series LPTK gas pressure test kit ideal for testing LP and natural gas lines and controls. The kit’s gauge shows if proper pressure is present or if a leak exists. Series LPTK is easier to use than a manometer and includes a sturdy case for added durability and safe handling.
- Range 0 to 15in w.c. and 0 to 8.6oz/in2
- Calibration screw on the back of the gauge
- Simple interface for ease of use
- Steel with black finish housing
- Polycarbonate lens
- ±3% full scale accuracy
- Temperature limit range from -40 to 150°F (-40 to 65°C)
- 63mm size
- 1/8" NPT, brass hose barb process connection
- ABS plastic case and 91.4cm rubber hose
Contents
Gauge and hose, Case, Adaptor.
Technical Specifications
Pressure Measuring Range
0Inch-H2O to 15Inch-H2O
Accuracy
3%
Operating Temperature Min
-40°C
Product Range
LPTK Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657709