Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €376.400 |
5+ | €365.850 |
10+ | €342.040 |
Price for:Each
Minimum: 1
Multiple: 1
€376.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoMARK II 25-NIST
Order Code4286954
Technical Datasheet
SVHCTo Be Advised
Product Overview
MARK II 25-NIST is a series Mark II moulded plastic manometer. The curved inclined-vertical tube of the model 25 gauge provides higher ranges with more easily read increments at low readings. The Model 25 is excellent for general-purpose work. A short piece of tubing can be slipped over the Model 25 pressure connections to contain the gauge fluid in transit. Typical applications include paint booths, air velocity measurement and air filter gage.
- Broad ranging in easy to read calibrated increments
- Gauges ideally suited for general measurements and specific air applications
- Compact, stationary or portable device
- Simple to use tool for pressure measurement in OEM or user applications
- Inclined/vertical type
- ±3% FS accuracy
- Temperature limits of 140°F (60°C)
- Range from 0-3" water column
- Red fluid, .826 SP. GR
- With NIST calibration certificate
Contents
Mark II manometer are two tubing connectors for 1/8˝ pipe or sheet metal ducts, two mounting screws, 1 ounce bottle of indicating fluid, red and green pointer flags and complete instructions, 8´ of flexible double column plastic tubing.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001