Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,572.000 |
| 5+ | €1,528.000 |
| 10+ | €1,428.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,572.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMPC-485
Order Code4286015
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPC-485 is a MPC series pump controller with RS-232 Modbus® RTU serial communications. It provides versatile level control in a standard 1/4 DIN package. Designed for use with almost any style level transmitter the unit displays the present level and main set point value. Incorporated in the MPC is programmable level differential for on/off control of one or two pumps, valves, or other devices through two SPDT relays. Application includes water and wastewater, sump and sludge pits, clarifiers, digesters, chemical storage tanks, oil tanks, reservoirs.
- Over temperature protection and seal failure monitoring
- Alarms can be programmed for output indication of pump seal failure or over temperature
- Test system function simulates the process input to ensure the pump operating or to test programming
- User-friendly programming menu
- Input impedance of current :10 ohm, voltage : 100Kohm
- NEMA 4X (IP66) front panel face enclosure rating
- 7.5VA max power consumption, ±0.25% of span, ±1 least significant digit accuracy
- Two 4 digit, 7 segment 0.56˝ high LED’s display
- Ambient operating temperature range from -10 to 55°C
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657709