Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMPR-N
Order Code4289595
Product RangeMPR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.760 |
5+ | €6.570 |
10+ | €6.140 |
Price for:Each
Minimum: 1
Multiple: 1
€6.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoMPR-N
Order Code4289595
Product RangeMPR Series
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic Connection1/4" NPT, 1/8" NPT
Body Size-
Operating Pressure Max100psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0psi
Operating Temperature Min-18°C
Operating Temperature Max60°C
Product RangeMPR Series
SVHCTo Be Advised
Product Overview
MPR-N is a panel mounting nut for use with series MPR miniature pressure regulator.
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
-
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-18°C
Product Range
MPR Series
Pneumatic Connection
1/4" NPT, 1/8" NPT
Operating Pressure Max
100psi
Operating Pressure Min
0psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85437090
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate