Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoOLS-10.
Order Code4285636
Product RangeOPTITROL OLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €218.860 |
5+ | €207.930 |
10+ | €196.990 |
Price for:Each
Minimum: 1
Multiple: 1
€218.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoOLS-10.
Order Code4285636
Product RangeOPTITROL OLS Series
Technical Datasheet
Level Switch TypeOptical Level Switch
Sensor Output TypeVoltage / Current
Supply Voltage DC Min10V
Media TypeLiquid
Process Connection TypeNPT Male
Supply Voltage DC Max28V
Output Current100mA
Operating Pressure Max1000psi
Housing Material316 Stainless Steel
Response Time-
Switch Output-
Electrical ConnectionCable
Supply Voltage Min10VDC
Supply Voltage Max28VDC
Operating Temperature Min-
Operating Temperature Max93.3°C
Product RangeOPTITROL OLS Series
Technical Specifications
Level Switch Type
Optical Level Switch
Supply Voltage DC Min
10V
Process Connection Type
NPT Male
Output Current
100mA
Housing Material
316 Stainless Steel
Switch Output
-
Supply Voltage Min
10VDC
Operating Temperature Min
-
Product Range
OPTITROL OLS Series
Sensor Output Type
Voltage / Current
Media Type
Liquid
Supply Voltage DC Max
28V
Operating Pressure Max
1000psi
Response Time
-
Electrical Connection
Cable
Supply Voltage Max
28VDC
Operating Temperature Max
93.3°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102514