Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €197.480 |
5+ | €191.950 |
10+ | €179.460 |
Price for:Each
Minimum: 1
Multiple: 1
€197.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
OSC-200 is a ceiling mount infrared dual element occupancy sensor. This omnidirectional occupancy sensor that helps to automate building control systems. A spherical Fresnel lens provides a 360° detection zone with the use of infrared technology. Typical applications include lighting control and building energy conservation.
- Detectable speed range from 0.33 to 9.8ft/s (0.1 to 3.0m/s)
- Control output rating: SPDT, 0.2A at 30VDC
- Ambient operating temperature range from -4 to 140°F (-20 to 60°C)
- Power consumption of standby: 5mA, operating: 18mA
- 2.4 to 4.2m mounting height
- Power requirement range from 22-26VAC/DC
- Delay processor suppresses switch activation during momentary occupancy
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078