Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €144.930 |
5+ | €140.870 |
10+ | €131.700 |
Price for:Each
Minimum: 1
Multiple: 1
€144.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
OSW-100 is a wall or corner mount infrared dual element occupancy sensor. It is an infrared sensor designed to help automate building control systems. The OSW-100 has a wide 110° viewing angle to capture movement up to 49.2´ (15 m) away. Typical applications include lighting control and building energy conservation.
- Detectable speed range from 0.33 to 9.8ft/s (0.1 to 3.0m/s)
- Control output rating: SPDT, 0.2A at 30VDC
- Ambient operating temperature range from -4 to 140°F (-20 to 60°C)
- Power consumption of standby: 5mA, operating: 18mA
- 1.8 to 3.6m mounting height
- Power requirement range from 22-26VAC/DC
- Delay processor suppresses switch activation during momentary occupancy
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398