Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €348.170 |
5+ | €338.410 |
10+ | €316.390 |
Price for:Each
Minimum: 1
Multiple: 1
€348.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
P1-013 is a series P1 brass flow switch which utilizes a piston-type design for accurate detection of excessive or insufficient liquid flow rates. Typical applications include industrial cleaning equipment, detecting loss of fluid in hydraulic systems and assuring proper coolant flow in semiconductor processing.
- Piston-type operation yields accurate detection of low flow rates
- Piston magnetically actuates a hermetically sealed SPST reed switch
- Brass housing
- Polysulfone piston, 316 SS spring, fluoroelastomer O-ring
- Temperature limits range from -20 to 225°F (-29 to 107°C)
- Pressure limits range from 1000psig (68.9bar)
- Accuracy is ±10% of set point
- SPDT switch type
- 18 AWG, 24" (60.96cm), polymeric lead wires electrical connection
- 1/4" female NPT process connection
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907185