Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €263.320 |
5+ | €255.940 |
10+ | €239.280 |
Price for:Each
Minimum: 1
Multiple: 1
€263.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
P8-12 is a P8 series high pressure brass flow switch. It is ideal for high in-line pressures. Application includes industrial cleaning equipment, high pressure lubrication systems.
- 0.50GPM (3.79LPM) actuation set point
- Less susceptible to clogging than other high in-line pressure switches with 100 micron filtration
- Brass housing wetted material, 1500psi (103.4bar) pressure limits
- Accuracy is ±20% of set point
- 22AWG, 24˝ (61cm), polymeric leads electrical connection
- 3/8˝ male NPT process connections
- Temperature limits range from -28 to 135°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437