Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoRHP-2D11-LCD.
Order Code4285780
Product RangeRHP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €244.550 |
5+ | €232.330 |
10+ | €220.100 |
Price for:Each
Minimum: 1
Multiple: 1
€244.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoRHP-2D11-LCD.
Order Code4285780
Product RangeRHP Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Sensor Terminals-
Sensing Accuracy2%
Sensitivity-
Response Time15s
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRHP Series
Capacitance-
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
10VDC
Sensor Terminals
-
Sensitivity
-
Operating Temperature Min
-40°C
Product Range
RHP Series
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
35VDC
Sensing Accuracy
2%
Response Time
15s
Operating Temperature Max
60°C
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047991