Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoRHP-2N44-LCD
Order Code4291040
Product RangeRHP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €393.940 |
5+ | €382.900 |
10+ | €357.980 |
Price for:Each
Minimum: 1
Multiple: 1
€393.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoRHP-2N44-LCD
Order Code4291040
Product RangeRHP Series
Technical Datasheet
Sensor Output TypeCurrent / Voltage
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Sensing Accuracy2%
Sensor MountingDuct Mount
Response Time8s
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRHP Series
Qualification-
SVHCTo Be Advised
Product Overview
RHP-2N44-LCD is a series RHPLC wall mount humidity/temperature transmitter with LCD is a compact economical sensor for the building automation marketspace. The stylish housing is well-vented to provide air flow across the sensor to improve measurement accuracy. Each unit utilizes a capacitive polymer sensing element to deliver a proportional analogue output. A combination humidity and temperature model can be configured with current, voltage, RTD, or thermistor output. Typical applications include air economizers and room comfort monitoring.
- 2% accuracy
- North American style wall mount
- Reduced installation cost with combined humidity/dew point and temperature sensing
- Reduced inventory with field selectable output
- 4-20mA/0-5VDC/0-10VDC humidity/dew point output
- 4-20mA/0-5VDC/0-10VDC temperature output
- Capacitive polymer sensor
- IP20 enclosure rating
- Screw terminal block electrical connections
- Polycarbonate enclosure material
Technical Specifications
Sensor Output Type
Current / Voltage
Supply Voltage Min
10VDC
Sensing Accuracy
2%
Response Time
8s
Operating Temperature Max
60°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
35VDC
Sensor Mounting
Duct Mount
Operating Temperature Min
-40°C
Product Range
RHP Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398