Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €123.400 |
5+ | €119.940 |
10+ | €112.130 |
Price for:Each
Minimum: 1
Multiple: 1
€123.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoRHPLC-3N11
Order Code4291120
Technical Datasheet
SVHCTo Be Advised
Product Overview
RHPLC-3N11 is a series RHPLC wall mount humidity/temperature transmitter is a compact economical sensor for the building automation marketspace. The stylish housing is well-vented to provide air flow across the sensor to improve measurement accuracy. Each unit utilizes a capacitive polymer sensing element to deliver a proportional analogue output. A combination humidity and temperature model can be configured with current, voltage, RTD, or thermistor output. Typical applications include air economizers and room comfort monitoring.
- 3% accuracy
- North American style wall mount
- 4-20mA current humidity output
- 4-20mA current temperature output
- Capacitive polymer sensor
- ±0.8% RH hysteresis
- ±0.1% typical RH repeatability
- Temperature output range from -40 to 140°F (-40 to 60°C)
- Screw terminal block electrical connections
- Polycarbonate enclosure material
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate