Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €360.940 |
5+ | €350.820 |
10+ | €327.990 |
Price for:Each
Minimum: 1
Multiple: 1
€360.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
RHT-R016 is a RH-R series humidity and temperature transmitter. It is the ideal transmitter for this application where space is limited. The compact sensor is protected by a removable filter. It can be mounted up to 16 feet away from the weatherproof base. It is ideal for environmental chambers, rubber bladder burst detection and air handler applications. Application includes process system monitoring, environmental chambers, air economizers.
- Remote housing allows for flexibility sensing where space may be limited
- 16´ cable length, humidity/temperature, current output
- Measures 0 to 100%RH relative humidity, -40 to 140°F temperature
- 4 to 20mA loop powered output signal
- Power requirements range from 10 to 35VDC
- Terminal block electrical connections
- 1/2˝ NPT conduit connection, 1/2 NPSM process connection
- <lt/> 1%/year drift, capacitance polymer RH sensor
- Polycarbonate, aluminium enclosure housing material
- NEMA 4X (IP66) enclosure rating
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635029