Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,944.000 |
5+ | €1,889.000 |
10+ | €1,767.000 |
20+ | €1,732.000 |
Product Information
Product Overview
RSM-1-A is a series RSM room status monitor designed for critical low differential pressure applications that require stringent pressure monitoring and alarming. The series RSM can be configured to monitor positive or negative pressure in protected environments and hospital isolation rooms per CDC guidelines. The RSM is a complete system with a graphic user interface that enables access to pressure, security, calibration, and alarm setup. The RSM has a NEMA 1 (IP20) rated fire retardant plastic for indoor applications. Typical applications include hospital isolation wards, clean rooms, pharmaceutical, manufacturing, research labs and animal facilities.
- Range of ±0.05" W.C, excitation of 24VAC
- Accurately monitor protective environments for (-) or (+) pressure ensuring safety and reducing risk
- Audible, visual alarm provides immediate local alerts allowing corrective action to be taken quicker
- Password protected set up menu ensures no errors by untrained personnel
- 5W power requirements
- SPST switch type
- Removable terminal block electrical connection
- Barbed fittings for 3/16˝ ID tubing process connection
- Mount to standard double gang metal electrical box using 4x4˝ plaster ring adaptor
- CSA compliance
Technical Specifications
±0.05 inH2O
0.5%
0°C
RSM Series
-
-
50°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate