Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.600 |
| 5+ | €69.590 |
| 10+ | €65.060 |
| 50+ | €63.760 |
Price for:Each
Minimum: 1
Multiple: 1
€71.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSCS-120025
Order Code4287510
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
SCS-120025 is a series SCS current switch. It is ideal for monitoring whether fans, pumps, or motors are operating. The current flowing through the core of the device powers the circuit without an external power supply. All models have a built in solid state output and are easy to install. Typical applications include BAS and HVAC.
- Solid core current switch configuration
- Integral mounting flange for quick installation
- With fixed set point at 0.25a, amperage range from 0.25 to 200A
- Self-powered
- Temperature limits of 5 to 140°F (-15 to 60°C)
- 600VAC RMS isolation voltage
- 50/60Hz frequency
- UL, 94 V-0 flammability rated, ABS plastic housing
- cULus compliance
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718