Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSCT10-102
Order Code4288146
Product RangeSCT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €126.400 |
5+ | €122.850 |
10+ | €114.860 |
Price for:Each
Minimum: 1
Multiple: 1
€126.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSCT10-102
Order Code4288146
Product RangeSCT Series
Technical Datasheet
Supply Voltage Range-
Measured Current-
Accuracy± 2%
Current Sensor TechnologySplit Core
Primary Current30A, 60A, 120 A
Sensor MountingFlange
Operating Temperature Min-15°C
Operating Temperature Max60°C
Product RangeSCT Series
SVHCTo Be Advised
Product Overview
SCT10-102 is a SCT series current transformer which continuously measure the current consumption of pumps, fans, boilers, solar panels and chillers for use in energy monitoring. Split core configuration allows the current transformer to be installed on new and existing installations. Snap-on mounting bracket allows for quick installation of replacement transformers.
- 30/60/120A range, 0 to 5VDC output range, self-powered power requirement
- 120A maximum continuous operating current
- 0 to 95% non-condensing humidity limits, 2s response time
- 600VAC RMS isolation voltage, 50/60Hz frequency
- UL, V-O flammability rated, type 66 nylon enclosure rating
- cUL, UL agency approvals
- Temperature limits range from -15 to 60°C
Technical Specifications
Supply Voltage Range
-
Accuracy
± 2%
Primary Current
30A, 60A, 120 A
Operating Temperature Min
-15°C
Product Range
SCT Series
Measured Current
-
Current Sensor Technology
Split Core
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757