Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTR-7-B
Order Code4287419
Product RangeTR-7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,930.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,930.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoTR-7-B
Order Code4287419
Product RangeTR-7 Series
Technical Datasheet
Product TypeSafe-T-Ground Continuity Tester
Product RangeTR-7 Series
SVHCTo Be Advised
Product Overview
TR-7-B is a series TR-7 safe-T-ground continuity control. It provides continuous monitoring of a truck’s ground connection throughout loading operations. The TR-7 instantly stops loading operations if a tank truck loses its ground. To safeguard loading operations, the Safe-T-Ground circuit can be wired into your pump control, and to an audible alarm or signal light.
- 356-T6 cast aluminium alloy (copper-free), explosion-proof – class I, group D housing
- Audible alarm and LED status indicators
- 120VAC (standard) power supply
- 36" coiled, extends to 16´ (standard)
- Battery type contactor
- 6-5/8" W x 10-3/8" H x 5-5/8" D size
- DPDT relay with 10A, 125VAC, 60Hz contact rating
- 3/4" NPT conduit connection
- 7/16" mounting lugs, integrally cast
Contents
Safe-T-ground continuity control, 2 grounding studs.
Technical Specifications
Product Type
Safe-T-Ground Continuity Tester
SVHC
To Be Advised
Product Range
TR-7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360777