Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoWHT-311.
Order Code4285820
Product RangeWHT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €186.850 |
5+ | €177.520 |
10+ | €168.180 |
Price for:Each
Minimum: 1
Multiple: 1
€186.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoWHT-311.
Order Code4285820
Product RangeWHT Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Sensor Terminals-
Supply Voltage Max35VDC
Sensing Accuracy3%
Sensitivity-
Sensor MountingPanel Mount
Response Time15s
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeWHT Series
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
10VDC
Supply Voltage Max
35VDC
Sensitivity
-
Response Time
15s
Operating Temperature Max
60°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
-
Sensing Accuracy
3%
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Product Range
WHT Series
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047991