Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoWM2-A-C-06
Order Code4289226
Product RangeWM2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €382.750 |
5+ | €372.020 |
10+ | €347.810 |
Price for:Each
Minimum: 1
Multiple: 1
€382.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoWM2-A-C-06
Order Code4289226
Product RangeWM2 Series
Technical Datasheet
Flow Rate Min5GPM (US)
Flow Rate Max100GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Accuracy2%
Product RangeWM2 Series
SVHCTo Be Advised
Pressure Max232psi
Port Size38.1mm
Product Overview
WM2-A-C-06 is a series WM2 multi-jet water meter. It is a series of mechanical, water totalizing meters that display the total water usage in gallons or m3. It is used in irrigation, cooling systems, filtration systems, water monitoring applications.
- 1-1/2" brass multi-jet water meter (GPM)
- Multi-jet design allows for simplicity and accuracy with wide flow ranges in low flow applications
- Magnetically driven, hermetically sealed register doesn't leak and completely separated from water
- Designed for long service life and maintenance-free operation, even under harsh condition
- Integral strainer that protects meter from particulate damage
- Easy installation with included coupling adapters
- Economical, brass body, dry dial water meter
- Temperature limit of 104°F (40°C)
- Pressure limit of 232psi (16bar)
- Horizontal mounting with the register face pointing up
Technical Specifications
Flow Rate Min
5GPM (US)
Supply Voltage Min
-
Accuracy
2%
SVHC
To Be Advised
Port Size
38.1mm
Flow Rate Max
100GPM (US)
Supply Voltage Max
-
Product Range
WM2 Series
Pressure Max
232psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.132569