Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.100 |
| 10+ | €37.340 |
Price for:Each
Minimum: 1
Multiple: 1
€38.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No11353
Order Code7836732
Also Known AsS0722530
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions13mm x 25mm
Label Height13mm
Label Width25mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 11353 is a Multipurpose Label in white colour.
Applications
Industrial
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
13mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Dimensions
13mm x 25mm
Label Width
25mm
Label Material
Paper
Pack Quantity
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 11353
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08114