Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €55.210 |
Price for:Each
Minimum: 1
Multiple: 1
€55.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No1805430
Order Code4064510
Technical Datasheet
Label Tape TypeAdhesive
Tape Length5.5m
Tape Width24mm
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithDymo Rhino 6000, 3M PL300 Printers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
For general labeling or extreme conditions; Vinyl labels offer moisture, chemical and UV resistance, making them ideal for labeling both indoors and outdoors.
- Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
- Thermal transfer printing technology – label text won’t smudge, smear or fade
- Easy-to-peel split-back design makes applying labels quick and easy
Technical Specifications
Label Tape Type
Adhesive
Tape Width
24mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
5.5m
Tape Material
Vinyl
For Use With
Dymo Rhino 6000, 3M PL300 Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057