Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No18058
Order Code8153248
Product RangeRhino Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.310 |
5+ | €56.130 |
10+ | €52.500 |
25+ | €48.860 |
50+ | €47.880 |
100+ | €46.910 |
Price for:Each
Minimum: 1
Multiple: 1
€71.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No18058
Order Code8153248
Product RangeRhino Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions19mm x 1.5m
I.D. Max4.64mm
I.D. Min8.7mm
Shrink Ratio3:1
Product RangeRhino Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 18058 is a 19mm (3/4") Black on Yellow Industrial Heat-Shrinkable Tube Labelling Sleeve for use with RhinoPRO 4200, 5000, 5200, 6000 and ILP-219 label printers. Polyolefin sleeves are ideal for wire identification. The identification marks are permanent immediately after printing and remain legible even when exposed to solvents, fuel and oils. The sleeves may be used to provide strain relief and insulation in addition to identification.
- Thermal transfer printing technology - Label text won't smudge, smear or fade
- Easy-to-load cartridge
- Easy-to-peel split back design makes applying labels quick and easy
- 3:1 shrink ratio
- Suitable for use in RhinoPRO 4200, 5000, 5200, 6000 and ILP-219 label printers
Applications
Cable & Wire Marking, Industrial, HVAC, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
19mm x 1.5m
I.D. Min
8.7mm
Product Range
Rhino Series
Legend
-
Marker Colour
Yellow
I.D. Max
4.64mm
Shrink Ratio
3:1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04