Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No18435
Order Code7357583
Also Known AsGTIN UPC EAN: 00071701184351
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.640 |
5+ | €40.810 |
Price for:Each
Minimum: 1
Multiple: 1
€41.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No18435
Order Code7357583
Also Known AsGTIN UPC EAN: 00071701184351
Technical Datasheet
Label Tape TypeAdhesive
Tape Length5.5m
Tape Width12mm
Tape MaterialVinyl
Label Tape ColourBlack on Orange
For Use WithDymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, ILP 219, 3M PL100, 3M PL150, PL200, PL300 Printers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 18435 is an IND Vinyl Tape for general labelling or extreme conditions. The vinyl label offers moisture, chemical and UV resistance. It is ideal for labelling both indoors and outdoors. The industrial-strength adhesive resists moisture, extreme temperatures and UV light. The coloured vinyl tape combines flexibility, a strong adhesive and a high chemical resistance which makes this tape suitable for many type of applications where colour is requested.
- Thermal transfer printing technology - Label text won't smudge, smear or fade
- Easy-to-peel split back design makes applying labels quick and easy
Applications
Communications & Networking, Maintenance & Repair
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Colour
Black on Orange
Product Range
-
Tape Length
5.5m
Tape Material
Vinyl
For Use With
Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, ILP 219, 3M PL100, 3M PL150, PL200, PL300 Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032