Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.530 |
5+ | €36.780 |
Price for:Each
Minimum: 1
Multiple: 1
€37.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No18482 9MM
Order Code4725542
Technical Datasheet
Label Tape TypeAdhesive
Tape Length5.5m
Tape Width9mm
Tape MaterialPET (Polyester) Film
Label Tape ColourWhite
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 18482 9MM is a Permanent Polyester Tape can be used on a variety of flat, textured or highly textured surfaces and has an excellent solvent and chemical resistance.
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Label Tape Type
Adhesive
Tape Width
9mm
Label Tape Colour
White
Product Range
-
Tape Length
5.5m
Tape Material
PET (Polyester) Film
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036