Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.980 |
5+ | €35.260 |
Price for:Each
Minimum: 1
Multiple: 1
€35.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No45014
Order Code216239
Also Known AsS0720540
Technical Datasheet
Label Tape TypeAdhesive
Tape Length7m
Tape Width12mm
Tape Material-
Label Tape ColourBlue on White
For Use WithDymo LabelManager & LabelPoint Systems
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 45014 is a D1 Standard Label for use with home and office organization. Created specifically for user LabelManager™ and LabelWriterr® Duo label makers, DYMO D1 labels offer the performance and variety you need for most labelling jobs. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass. It features easy-peel backing for trouble-free application.
- Versatile and durable
- Thermal transfer printing technology - No ink or toner required
- Remove labels without leaving adhesive residue
- Adheres to most clean, flat surfaces including plastic, paper, metal, wood and glass
Applications
Commercial, Portable Devices, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Colour
Blue on White
Product Range
-
Tape Length
7m
Tape Material
-
For Use With
Dymo LabelManager & LabelPoint Systems
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04