Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.980 |
5+ | €35.260 |
Price for:Each
Minimum: 1
Multiple: 1
€35.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No45800
Order Code729530
Also Known AsS0720820
Technical Datasheet
Label Tape TypeAdhesive
Tape Length7m
Tape Width19mm
Tape Material-
Label Tape ColourBlack on Transparent
For Use WithDymo LabelManager & LabelPoint Systems
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 45800 is a D1 Standard Label for use with home and office organization. Created specifically for user LabelManager™ and LabelWriter™ Duo label makers, DYMO D1 labels offer the performance and variety you need for most labelling jobs. It adheres to most clean, flat surfaces - including plastic, paper, metal, wood and glass and features easy-peel backing for trouble-free applications.
- Versatile and durable
- Thermal transfer printing technology - No ink or toner required
- Remove labels without leaving adhesive residue
- Quick and easy to use - Just insert the cassette and start labelling
- Resistant to water, oils and fats as well as most weaker solvents
- Resists ultraviolet exposure
Applications
Computers & Computer Peripherals, Communications & Networking, Portable Devices, Commercial, Industrial
Technical Specifications
Label Tape Type
Adhesive
Tape Width
19mm
Label Tape Colour
Black on Transparent
Product Range
-
Tape Length
7m
Tape Material
-
For Use With
Dymo LabelManager & LabelPoint Systems
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042