Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.900 |
5+ | €15.580 |
Price for:Each
Minimum: 1
Multiple: 1
€15.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No91228
Order Code3043149
Also Known AsS0721730
Technical Datasheet
Label Tape Type-
Tape Length4m
Tape Width12mm
Tape Material-
Label Tape ColourBlack on Silver
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 91228 is a Metallic Tape for use with Letra Tag XM, XR and XQ50.
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Label Tape Type
-
Tape Width
12mm
Label Tape Colour
Black on Silver
Product Range
-
Tape Length
4m
Tape Material
-
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03