Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €47.920 |
6+ | €34.950 |
Price for:Each
Minimum: 1
Multiple: 1
€47.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No99015
Order Code154751
Also Known AsS0722440
Technical Datasheet
Label TypeIdentification
Label Dimensions54mm x 70mm
Label Height54mm
Label Width70mm
Label Diameter-
Label MaterialPaper
Label ColourBlack on White
Pack Quantity320
Product Range-
Product Overview
The 99015 is a 70 x 54mm white large multipurpose Diskette Label, made of paper. Suitable for use with LabelWriter™ labels use a thermal transfer printing process.
- Permanent label
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Identification
Label Height
54mm
Label Diameter
-
Label Colour
Black on White
Product Range
-
Label Dimensions
54mm x 70mm
Label Width
70mm
Label Material
Paper
Pack Quantity
320
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22