Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €22.520 |
6+ | €22.070 |
Price for:Each
Minimum: 1
Multiple: 1
€22.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No99017
Order Code154775
Also Known AsS0722460
Technical Datasheet
Label TypeIdentification
Label Dimensions12mm x 50mm
Label Height12mm
Label Width50mm
Label Diameter-
Label MaterialPaper
Label ColourBlack on White
Pack Quantity220
Product Range-
Product Overview
The 99017 is a 50 x 12mm white Suspension File Label, made of paper. Suitable for use with LabelWriter™ labels use a thermal transfer printing process.
- Permanent label
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Identification
Label Height
12mm
Label Diameter
-
Label Colour
Black on White
Product Range
-
Label Dimensions
12mm x 50mm
Label Width
50mm
Label Material
Paper
Pack Quantity
220
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058