Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0929120
Order Code3701882
Also Known AsGTIN UPC EAN: 03501170929124
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.880 |
3+ | €20.220 |
Price for:Each
Minimum: 1
Multiple: 1
€21.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0929120
Order Code3701882
Also Known AsGTIN UPC EAN: 03501170929124
Technical Datasheet
Label Tape TypeAdhesive
Tape Length25mm
Tape Width25mm
Tape MaterialPaper
Label Tape Colour-
For Use WithDymo 4XL, 550, 550 Turbo, 5XL, 450 Label Printer
SVHCNo SVHC (27-Jun-2024)
Product Overview
DYMO LW Multi-Purpose labels make it easy to print one label or hundreds for all of your mailing, shipping and labeling needs.
- Direct thermal printing process, so there’s no need for messy, expensive ink or toner cartridges
- Packed in rolls, so you can print one label or hundreds with ease
Technical Specifications
Label Tape Type
Adhesive
Tape Width
25mm
Label Tape Colour
-
SVHC
No SVHC (27-Jun-2024)
Tape Length
25mm
Tape Material
Paper
For Use With
Dymo 4XL, 550, 550 Turbo, 5XL, 450 Label Printer
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12