Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE.A.R.
Manufacturer Part NoES01001
Order Code3377338
Product RangeE.A.R - Neon Ear Plugs
Also Known AsGTIN UPC EAN: 0078371671211
Technical Datasheet
35 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €47.610 |
5+ | €45.940 |
Price for:Box of 250
Minimum: 1
Multiple: 1
€47.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE.A.R.
Manufacturer Part NoES01001
Order Code3377338
Product RangeE.A.R - Neon Ear Plugs
Also Known AsGTIN UPC EAN: 0078371671211
Technical Datasheet
Ear Protection TypeUncorded
Noise Rating36dB
Product RangeE.A.R - Neon Ear Plugs
SVHCTo Be Advised
Product Overview
3M™ E-A-Rsoft™ Blasts Uncorded Ear Plugs made from a slow expanding, PU foam material.
- Provides evenly distributed pressure
- Gives flexibility and a good noise seal
- Ideal for general industrial Use
- Protection Level: 95dB(A) - 110dB(A)
- Attenuation Rating: 39dB
Technical Specifications
Ear Protection Type
Uncorded
Product Range
E.A.R - Neon Ear Plugs
Noise Rating
36dB
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.368