Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE.A.R.
Manufacturer Part NoPP01002 (PAIR)
Order Code3376757
Product RangeE.A.R - Classic Ear Plugs
Technical Datasheet
253 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €0.680 |
5+ | €0.573 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE.A.R.
Manufacturer Part NoPP01002 (PAIR)
Order Code3376757
Product RangeE.A.R - Classic Ear Plugs
Technical Datasheet
Ear Protection TypeUncorded
Noise Rating28dB
Product RangeE.A.R - Classic Ear Plugs
SVHCNo SVHC (16-Jan-2020)
Product Overview
3M™ E-A-R™ Classic earplugs are made from a soft energy absorbing polymer foam which provides excellent hearing protection and all day comfort. Ideal for use where noise is a problem either in work or leisure activities.
- Hygienically packed
- Protection to SNR 29
- Lightweight and comfortable
- Protection Level: 87dB(A) - 98dB(A)
- Attenuation Rating: 28dB
Technical Specifications
Ear Protection Type
Uncorded
Product Range
E.A.R - Classic Ear Plugs
Noise Rating
28dB
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006