Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoJS1400BVQ
Order Code4359404
Product RangeJS1400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
1700+ | €1.830 |
Price for:Each
Minimum: 1700
Multiple: 1700
€3,111.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoJS1400BVQ
Order Code4359404
Product RangeJS1400 Series
Technical Datasheet
Operating Force360gf
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Contact Current Max50mA
Switch TerminalsGull Wing
No. of Directions4
Product RangeJS1400 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Operating Force
360gf
Contact Voltage DC Nom
12V
Switch Terminals
Gull Wing
Product Range
JS1400 Series
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
4
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001